Infineon Technologies AGICE5QR0680AGXUMA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 10.5V 20kHz T/R 12-Pin DSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Flyback | |
| 9.5 | |
| 27 | |
| 9.5 | |
| 10 | |
| 10.5 | |
| 0.9(Typ) | |
| 20(Min) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) - 0.1(Min) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

