| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Power MOSFET |
| Configuration | Single Octal Drain Seven Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 503 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 0.79@10V |
| Typical Gate Charge @ Vgs (nC) | 210@10V |
| Typical Gate Charge @ 10V (nC) | 210 |
| Typical Gate to Drain Charge (nC) | 36 |
| Typical Gate to Source Charge (nC) | 64 |
| Typical Reverse Recovery Charge (nC) | 64 |
| Typical Input Capacitance @ Vds (pF) | 15600@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 110@30V |
| Minimum Gate Threshold Voltage (V) | 2.2 |
| Typical Output Capacitance (pF) | 3200 |
| Maximum Power Dissipation (mW) | 358000 |
| Typical Fall Time (ns) | 86 |
| Typical Rise Time (ns) | 66 |
| Typical Turn-Off Delay Time (ns) | 115 |
| Typical Turn-On Delay Time (ns) | 43 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 0.63@10V|0.72@7V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 1940 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40(Typ) |
| Typical Diode Forward Voltage (V) | 0.82 |
| Typical Gate Plateau Voltage (V) | 4.1 |
| Typical Reverse Recovery Time (ns) | 57 |
| Maximum Diode Forward Voltage (V) | 0.92 |
| Typical Gate Threshold Voltage (V) | 2.6 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 136 |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.1 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |