OhmiteHVC0402T1006JETResistor Fixed Single-Surface Mount
Res Thick Film 0402 100M Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100M | |
| 5% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1.04 | |
| 0.5 | |
| 0.3 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

