KOA Speer ElectronicsHV732BTTD336JResistor Fixed Single-Surface Mount

Res Thick Film 1206 33M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

Use this HV732BTTD336J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 33M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.0862
    1. 5000+$0.0862
    2. 10000+$0.0844
    3. 20000+$0.0835
    4. 25000+$0.0828
    5. 30000+$0.0811
    6. 40000+$0.0805
    7. 50000+$0.0797
    8. 100000+$0.0789

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.