SamtecHTSW-110-14-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 5.03 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
This unshrouded HTSW-110-14-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. HTSW-110-14-T-D is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 25.4 mm long, 10.67 mm tall and 5.02 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

