Temperature and Humidity Sensors
HSHCAL101B
Humidity Sensor Digital Serial (I2C) 4-Pin Tray
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Module/IC Classification
IC
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
6.5
Package Width
16
Package Length
24
PCB changed
4
Pin Count
4

