MEAN WELLHRP-200-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 40A 132W 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 40 | |
| 132 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1.5% | |
| 2.1(Typ) | |
| 47 to 63 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 770 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
| PCB changed | 13 |
| 13 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

