Arrow Electronic Components Online
Magnetoresistive Sensors

HMR3300

Digital Compass Solutions

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    7A994
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    25.4
  • Package Length
    36.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources