| ECCN (US) | 5A991b.1. |
| HTS | 8542.39.00.90 |
| Product Category | Receiver |
| Modulation Technique | AM/FM/FSK/MSK/OOK |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 64000 |
| Operating Band Frequency (MHz) | 57 to 64 |
| Minimum Operating Supply Voltage | 2.565V |
| Typical Operating Supply Voltage | 2.7V |
| Maximum Operating Supply Voltage | 2.835V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 75 |
| Standard Package Name | BGA |
| Supplier Package | WLBGA |
| Pin Count | 75 |