Magnetoresistive Sensors
HMC2003
Dimensional Magnetoresistive Sensor 3 Axis 2Gs Magnetic Field 20-Pin DIP Module Box
HoneywellProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Dimensional
Module/IC Classification
IC
Number of Bridge per Chip
3
Number of Axis
3
Maximum Magnetic Field
2Gs
Maximum Sensitivity
1.02(V/Gs)
Maximum Operating Supply Voltage (V)
15
Typical Operating Supply Voltage (V)
9|12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Mounting
Through Hole
Package Height
8.52(Max)
Package Width
19.69(Max)
Package Length
27.3(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
20