Magnetoresistive Sensors
HMC1021Z-RC
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SIP
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Dimensional
Module/IC Classification
IC
Number of Bridge per Chip
1
Number of Axis
1
Maximum Magnetic Field
2Gs
Maximum Bridge Resistance (kOhm)
1.2
Maximum Sensitivity
4(mV/V/Gs)
Maximum Operating Supply Voltage (V)
25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
3.99(Max)
Package Width
1.73(Max)
Package Length
11.25(Max)
PCB changed
8
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
8
Lead Shape
Through Hole

