Amphenol Communications SolutionsHLW28R-2C7LFConnector FFC-FPC
1.00mm Flex Connectors, HLW-R series, 28 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 30.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
As an alternative to traditional spherical wiring, the ffc/fpc connector HLW28R-2C7LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 30.6 mm long, 3.9 mm tall and 5.9 mm deep. HLW28R-2C7LF is housed in black polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

