| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 7.2 to 12 | |
| 3330 | |
| 40 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM | |
| 0.98(Min) | |
| 86.5(Typ) | |
| Lead Wire | |
| IP64 | |
| 3Year | |
| -40 | |
| 50 | |
| 350 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 61.5 mm |
| Package Length | 161 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this HLN-40H-12A AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 12 V and maximum output power of 40 W. This part's single output can handle a current up to 3.33 A. This part has a minimum operating temperature of -40 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

