Arrow Electronic Components Online
HIH5030001|HONEYWEL|simage
HIH5030001|HONEYWEL|limage
Temperature and Humidity Sensors

HIH-5030-001

Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3%RH
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.67
  • Package Width
    8.59
  • Package Length
    4.17
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources