Arrow Electronic Components Online
HIH4000001|HONEYWEL|simage
HIH4000001|HONEYWEL|limage
Temperature and Humidity Sensors

HIH-4000-001

Humidity Sensor Analog 3-Pin SIP

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3.5%RH
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.8
  • Maximum Supply Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    8.59 mm
  • Package Width
    2.03 mm
  • Package Length
    4.17 mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources