Holt Integrated CircuitsHI-8684PSI-10Bus Line Transceivers
Single Receiver 20-Pin SOIC W
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 1 | |
| Differential | |
| 1 | |
| 3-State | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 6.5 | |
| Industrial | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 7.49 mm |
| Package Length | 12.79 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
