Holt Integrated CircuitsHI-3282PQIBus Line Transceivers
Single Transmitter Dual Receiver 44-Pin PQFP
| Not Compliant | |
| 7A994 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| Point-to-Point | |
| 1 | |
| 1 | |
| 2 | |
| Differential | |
| Differential | |
| 1.5um | |
| -40 | |
| 85 | |
| Single | |
| 5 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

