| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1.2 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.008 | |
| 2 | |
| 1.25 | |
| 0.95 |
Are your designing a communication system? Implement this HHM1517 telecom transformer manufactured by TDK, for the fastest speeds. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep. It also has a w-lan transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

