Arrow Electronic Components Online
HGDFPT021B|ALPS|simage
HGDFPT021B|ALPS|limage
Magnetoresistive Sensors

HGDFPT021B

Magnetoresistive Sensor20Gs Magnetic Field 3-Pin SOT-23 T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Maximum Magnetic Field
    20Gs
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources