SamtecHDWM-06-51-G-S-200Connector Headers and PCB Receptacles
Conn Board Stacker HDR 6 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.48 | |
| 7.36 | |
| Through Hole |
Use this board stacker HDWM-06-51-G-S-200 connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. HDWM-06-51-G-S-200 is housed in black/natural liquid crystal polymer. It uses the solder termination method. This product is 7.62 mm long, 7.36 mm tall and 2.48 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

