Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Contact
Display Type
LCD
Minimum Operating Supply Voltage
4.5VDC
Maximum Operating Supply Voltage
30VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Minimum Storage Temperature (°C)
-25
Maximum Storage Temperature (°C)
65
Product Weight (g)
65

