Arrow Electronic Components Online
H2KA300KA1CD00|UNICTRON|simage
H2KA300KA1CD00|UNICTRON|limage
Specialized Sensors

H2KA300KA1CD00

Ultrasonic Air Transducer 2-Pin Box

Unictron Technologies Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Ultrasonic Air Transducer
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Minimum Storage Temperature (°C)
    -30
  • Diameter
    9.9
  • Mounting
    Through Hole
  • Package Height
    7.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources