AmphenolGTS06F-16S-1SConnector Circular
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 16S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 32 | |
| 120 |
Use this GTS06F-16S-1S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 16S-1. It has a plug type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

