AmphenolGTCL06R2214PZ025LCConnector Circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Medical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Cobalt | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 43.1 | |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

