AmphenolGTC06F-14S-6SConnector Circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this GTC06F-14S-6S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 14S-6. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 60 mm long with a diameter of 29.2 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.