AmphenolGTC00R20-24PConnector Circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Use only the best GTC00R20-24P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-24. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the crimp termination method. This product is 60 mm long, 38 mm tall and 38 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.