AmphenolGTC00A2215PZB30Connector Circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Z | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 22-15 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (1750VDC|1250VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60 | |
| 41 | |
| 41 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

