MEAN WELLGSM40B05-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 5A 25W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 5 | |
| 25 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 65@230VAC | |
| 1(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 81(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 100mV(Max) | |
| Overload|Over Temperature | |
| -30 | |
| 60 | |
| 270 | |
| Mounting | Desktop |
| Package Height | 32 |
| Package Width | 60 |
| Package Length | 125 |
Use electrical sub-system energy to power your electronic devices using a switching GSM40B05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 25 W. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

