MEAN WELLGSM220A20-R7BExternal Plug-In Adapters
Plug-In Adapter Single-OUT 20V 11A 220W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 20 | |
| 11 | |
| 220 | |
| 4000VAC | |
| 1% | |
| 4% | |
| 120(Max)@230VAC | |
| 4(Typ)@115VAC|2(Typ)@230VAC | |
| 47 to 63 | |
| 20@230VAC | |
| 92(Typ) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| Yes | |
| 150mV(Max) | |
| Overload|Over Voltage|Over Temperature | |
| -30 | |
| 70 | |
| 1100 | |
| Mounting | Desktop |
| Package Height | 46 mm |
| Package Width | 85 mm |
| Package Length | 210 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

