Murata ManufacturingGRM31A7U2J561JW31DCapacitor Ceramic Multilayer
Cap Ceramic 560pF 630V U2J 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 560pF | |
| 5% | |
| 630VDC | |
| U2J | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| 0.027 |
Do you need a non-polarized capacitor? This GRM31A7U2J561JW31D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 560pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

