| Compliant | |
| EAR99 | |
| Active | |
| Hex | |
| Enhancement | |
| N | |
| 6 | |
| 150 | |
| ±15 | |
| 4.5 | |
| 50 | |
| 200 | |
| 5 | |
| 24@10V | |
| 97@10V | |
| 97 | |
| 5800@25V | |
| 25 | |
| 50 | |
| 100 | |
| 120 | |
| -55 | |
| 175 | |
| Blister | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 25 mm |
| Package Length | 37.5 mm |
| PCB changed | 24 |
| Supplier Package | SMD |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

