Murata ManufacturingGMA085R71A104MA01TCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 10V X7R 20% Top/Bottom SMD 0303 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 20% | |
| 10VDC | |
| X7R | |
| Standard | |
| Yes | |
| High Capacitance|Small Size | |
| Flat | |
| Surface Mount | |
| Top/Bottom | |
| 2 | |
| Ceramic Chip | |
| 0.035 | |
| 0.8 X 0.8 X 0.5 | |
| 0303 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.8 | |
| 0.8 | |
| 0.5 | |
| 0.002 | |
| ±0.05 | |
| ±0.05 | |
| ±0.1 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GMA085R71A104MA01T multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The GMA085R71A104MA01T MLCC capacitor has a top/bottom terminal termination style. Its capacitance value is 0.1uF. It has a tolerance of 20%. This product is 0.8 mm long, 0.5 mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

