Arrow Electronic Components Online
GEN4RP235035CTCLB|4DSYSTEM|simage
GEN4RP235035CTCLB|4DSYSTEM|limage
TFT Modules

GEN4-RP2350-35CT-CLB

3.5in TFT 320x480Pixels SPI 295cd/m2 LED Backlight -20°C to 65°C

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Display Mode
    Transmissive
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    320x480
  • Typical Contrast Ratio
    1000:1
  • Typical Brightness (cd/m2)
    295
  • Backlight
    LED
  • Viewing Angle (°)
    160/160
  • Touchscreen
    Yes
  • Interface Type
    SPI
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources