Arrow Electronic Components Online
GEN4FT81343CTPCLB|4DSYSTEM|simage
GEN4FT81343CTPCLB|4DSYSTEM|limage
TFT Modules

GEN4-FT813-43CTP-CLB

4.3in TFT 480x272Pixels GPIO/SPI 475cd/m2 LED Backlight -10°C to 60°C Foam

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    475
  • Backlight
    LED
  • Display Color (Colors)
    16,000,000
  • Viewing Angle (°)
    140/130
  • Touchscreen
    Yes
  • Active Area (mm)
    95.04x53.86
  • Outline Dimensions (mm)
    123x84.5x8.4
  • Interface Type
    GPIO/SPI
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    84.5
  • Package Width
    8.4
  • Package Length
    123

Documentation and Resources

Datasheets
Design resources