Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8524.91.10.00
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
3.5
Pixel Format (Pixels)
320x480
Typical Contrast Ratio
1000:1
Typical Brightness (cd/m2)
320
Backlight
LED
Viewing Angle (°)
160/160
Touchscreen
No
Outline Dimensions (mm)
101.1x56.6x12.4
Interface Type
RGB
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

