Arrow Electronic Components Online
GEN44DPI70CTCLB|4DSYSTEM|simage
GEN44DPI70CTCLB|4DSYSTEM|limage
TFT Modules

GEN4-4DPI-70CT-CLB

7.0", 480x800 pixel, gen4 Primary Display with Capacitive Touch for the Raspberry Pi

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    475
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    140/130
  • Touchscreen
    Yes
  • Active Area (mm)
    153.84x85.6
  • Outline Dimensions (mm)
    190.1x121.9x10
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    4|5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    121.9
  • Package Width
    9.7
  • Package Length
    190.1

Documentation and Resources

Datasheets
Design resources