VishayGBPC3501-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 35 | |
| 70 | |
| 400 | |
| 1.1@17.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Commercial | |
| Mounting | Screw |
| Package Height | 7.4 mm |
| Package Width | 28.55 mm |
| Package Length | 28.55 mm |
| PCB changed | 4 |
| Supplier Package | Case GBPC |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBPC3501-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

