OmronG5LE-1A4 DC5Power Relays
Power Relay 5VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 5 | |
| 79.4 | |
| 63 | |
| 100(Min) | |
| 100 | |
| 3.75VDC | |
| 0.5VDC | |
| 250 | |
| 125 | |
| 8DC|10AC | |
| 10 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -25 | |
| 85 | |
| 12 | |
| 22.5 | |
| 16.5 | |
| 19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

