| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cable Socket | |
| Polyamide | |
| Black | |
| 16 | |
| 23 | |
| 38 |
This G 4 W 1 F BLACK USB connector from Belden will keep your versatile electrical connections strong and reliable. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. It has a receptacle type gender. This female connector has 4 contacts that are plated with tin. G 4 W 1 F BLACK is housed in polyamide. This device has a maximum current rating of 6 A. This product is 38 mm tall. This harting connector has an operating temperature of -40 to 90 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

