| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 9.6 |
| Maximum Input Voltage (V) | 30 |
| Maximum Input Current (mA) | 7 |
| Maximum Output Voltage (V) | 264 |
| Maximum Output Current (A) | 45 |
| Output Type | AC |
| Minimum Load Current (mA) | 200 |
| I/O Isolation Voltage (V) | 2500 |
| Maximum Off-State Leakage Current (uA) | 20000 |
| Maximum Turn-On Time (ms) | 9.33 |
| Maximum Turn-Off Time (ms) | 9.33 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Width | 44.5(Max) |
| Package Length | 100(Max) |