Arrow Electronic Components Online
FXTH870502DT1|NXP|simage
FXTH870502DT1|NXP|limage
Reduced Price
Specialized Sensors

FXTH870502DT1

Pressure Sensor, Accelerometer and Temperature Sensor 24-Pin QFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Pressure Sensor, Accelerometer and Temperature Sensor
  • Minimum Storage Temperature (°C)
    -50
  • Mounting
    Surface Mount
  • Package Height
    2.25(Max) mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources