Top Searched
Specialized Sensors
FXOS8700CQR1
Accelerometer and Magnetometer Digital Output 2.5V 16-Pin QFN T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FXOS8700CQR1
SVHC
Yes
Automotive
No
PPAP
No
Category
Accelerometer and Magnetometer
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5
Mounting
Surface Mount
Package Height
1.15
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead

