NXP SemiconductorsFXLS90120AESR2Accelerometers
Accelerometer Single ±500g 3.3V/5V/9V/12V/15V/18V 16-Pin HLQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| IC | |
| ±500(Min) | |
| Digital | |
| 3.135 | |
| 3.3|5|9|12|15|18 | |
| 20 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | HLQFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

