10-25% Off
Infineon Technologies AGFS3L40R07W2H5FB11BOMA1IGBT Modules
3 Level Full Bridge IGBT Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 56.7 mm |
| Package Length | 62.8 mm |
| PCB changed | 38 |
| 38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
