Infineon Technologies AGFS03MR12A6MA1BBPSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 400A 39-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Hex | |
| Enhancement | |
| N | |
| 6 | |
| 1200 | |
| 20 | |
| -40 to 150 | |
| 400(Typ) | |
| 3.7@15V | |
| 1320@15V | |
| 42600@600V | |
| 64 | |
| 79 | |
| 263 | |
| 77 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 126.5 mm |
| Package Length | 154.5 mm |
| PCB changed | 39 |
| 39 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

