Arrow Electronic Components Online
FMT1020T|ONSEMI|simage
FMT1020T|ONSEMI|limage
Reduced Price
Specialized Sensors

FMT1020T

Inertial Motion Data and Magnetic Field Digital Output 2.7V 28-Pin PLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Inertial Motion Data and Magnetic Field
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    2.7
  • Mounting
    Surface Mount
  • Package Height
    2.6
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources