| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 1@Ta=55C | |
| 30 | |
| 1.2 | |
| 5 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Supplier Package | SMX |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

