Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Miniature
Fuse Size (mm)
2.36 X 7.14
Current Rating (A)
4
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Number of Terminals
2

