10-25% Off

SamtecFLE-113-01-G-DV-A-PConnector Headers and PCB Receptacles

Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD Tube

This socket strip FLE-113-01-G-DV-A-P header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.62 mm long, 4.55 mm tall and 4.6 mm deep. FLE-113-01-G-DV-A-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

4 parts: Ships tomorrow

    Total$3.85Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $3.85

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.