Pulse ElectronicsFIS111NLCurrent Transformers
Current Transformer 1:100 2500VAC 1.3Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 15000 | |
| 0.022(Min) | |
| 1.3 | |
| 2500VAC | |
| Pin | |
| Through Hole | |
| 2 | |
| 17.2 | |
| 9.53 | |
| 20.4 |
Look no further, use this FIS111NL current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

